Micro Commercial Components (MCC) TBS Single-Phase Bridge Rectifiers

MCC TBS Single-Phase Bridge Rectifiers feature a glass passivated chip with a high surge forward current capability (2A or 2.2A). These rectifiers meet the UL 94V-0 flammability rating and have a moisture sensitivity level (MSL) of 1. The TBS Single-Phase Bridge Rectifiers offer a 50V to 1000V range with a -55°C to +150°C temperature range.

Features

  • Glass passivated chip
  • High surge forward current capability
  • Halogen-free available by adding the suffix "-HF"
  • Epoxy meets UL 94V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free finish and RoHS compliant ("P" suffix designates compliance)

Specifications

  • -55°C to +150°C temperature range
  • Typical thermal resistance
    • +10°C/W junction to case
    • +15°C/W junction to lead
    • +55°C/W junction to ambient
  • 50V to 1000V maximum recurrent peak reverse voltage range
  • 35V to 700V maximum RMS voltage range
  • 50V to 1000V maximum DC blocking voltage range
  • 2.0A to 2.2A average forward current range
  • 75A to 90A peak forward surge current range
Yayınlandı: 2016-06-14 | Güncellenmiş: 2022-03-11