Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor operates from -5V to 30V input voltage range and is AEC-Q101 qualified in a SOT-363 package. This dual NPN digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMH13NHE3 Dual NPN digital transistor features an 833°C/W junction to ambient thermal resistance, 150mW power dissipation, and 250MHz transition frequency. This digital transistor features a 100mA output current, 150°C junction temperature, and -55°C to 150°C storage temperature range. The UMH13NHE3 Dual NPN digital transistor complies with RoHS, Moisture Sensitivity Level (MSL) 1, and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor includes a Lead-free finish and is a Halogen-free Green device.

Features

  • AEC-Q101 qualified
  • AvailableSOT-363 package
  • Halogen-free Green device
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Specifications

  • 50V supply voltage
  • -5V to 30V input voltage range
  • 100mA output current
  • 833°C/W junction to ambient thermal resistance
  • 150mW power dissipation
  • 250MHz transition frequency
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital Transistor
Yayınlandı: 2023-09-14 | Güncellenmiş: 2023-10-06