Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor is a pre-biased transistor with a 50V supply voltage in a SOT-363 package. This dual NPN transistor features a 100mA output current and 150mW power dissipation. The UMH15N dual NPN digital transistor operates at 150°C junction temperature and -10V to 30V input voltage range. This transistor is a Halogen-free Green device with Moisture Sensitivity Level (MSL) 1 and UL 94V-0 flammability rating. The UMH15N dual NPN digital transistor is Lead-free and RoHS-compliant.

Features

  • Epoxy meets UL 94V-0 flammability rating
  • Halogen-free Green device
  • Moisture Sensitivity Level 1
  • Lead-free finish
  • RoHS-compliant

Specifications

  • 50V supply voltage
  • -10V to 30V input voltage range
  • 100mA output current
  • 250MHz transition frequency
  • 150mW power dissipation
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor
Yayınlandı: 2023-09-12 | Güncellenmiş: 2023-10-06