Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital Transistor includes a built-in bias resistor and is available in a SOT-363 package. This dual NPN digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMH9NHE3 dual NPN digital transistor features an 833°C/W junction to ambient thermal resistance, 50V supply voltage, 150mW power dissipation, and 250MHz transition frequency. This digital transistor operates from -6V to 40V input voltage range and 150°C junction temperature. The UMH9NHE3 dual NPN digital transistor is a Halogen-free Green device, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating. This digital transistor is Lead-free finish and RoHS compliant.

Features

  • Built-in bias resistor that enables the configuration of an inverter circuit without connecting external input resistors
  • Only the ON/OFF conditions need to be set for operation, making the circuit design easy
  • AEC-Q101 qualified
  • Available in SOT-363 package
  • Halogen-free Green device
  • Moisture Sensitivity Level 1 (MSL 1)
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Specifications

  • 50V supply voltage
  • -6V to 40V input voltage range
  • 100mA output current
  • 833°C/W junction to ambient thermal resistance
  • 150mW power dissipation
  • 250MHz transition frequency
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital Transistor
Yayınlandı: 2023-09-14 | Güncellenmiş: 2023-10-06