MEAN WELL GS05E USB European Adapter
MEAN WELL GS05E USB European Adapter is a 5W AC/DC wall plug adapter with a USB outlet. The adapter consists of a universal Type-A USB output connector and a 2-pin AC European type plug. With low "no load power consumption" of <0.3W, the unit complies with ErP step 2 requirement for energy savings in the European Union. MEAN WELL GS05E USB European Adapter provides short circuit, overload, overvoltage, and overtemperature protection.Features
- Universal AC input / full range
- No load power consumption <0.3W
- Compact size
- ErP step 2 compliant
- 2-pin Euro plug
- Class II power (without earth pin)
- Short circuit, overload, overvoltage, and overtemperature protection
- Pass LPS
- 100% full load burn-in test
- Fully enclosed plastic case
- Low cost, high reliability
- 2 year warranty
Yayınlandı: 2013-07-09
| Güncellenmiş: 2022-03-11