MEAN WELL IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

Features

  • Dimensions (L x W x H)
    • IRM-01/02/03: 33mm x 22.2mm x 15mm
    • IRM-05/10: 45.7mm x 25.4mm x 21.5mm
    • IRM-15/20: 52.4mm x 27.2mm x 24mm
    • IRM-30: 69.5mm x 39mm x 24mm
    • IRM-45/60:
      • PCB-mounting style: 87mm x 52mm x 29.5mm
      • Screw-terminal style: 109mm x 52mm x 33.5mm
    • IRM-90: 
      • PCB-module type (IRM-90): 87mm x 52mm x 29.5mm
      • Screw-terminal type (IRM-90-xST): 109mm x 52mm x 33.5mm
  • No-load power consumption
    • <0.1W
    • <.075W
  • Extremely miniature size
  • 85VAC to 264VAC full range input
  • Protection from short circuit, overload, and overvoltage
  • Cooling by free air convection
  • -30°C to +70°C working temperature range
  • Isolation Class II
  • Withstands 5G vibration test
  • UL / CUL / TUV / CB / CE certifications
Yayınlandı: 2013-12-17 | Güncellenmiş: 2026-01-16