MEAN WELL 1" x 1" 8:1 Ultra-Wide Input DC-DC Converters

MEAN WELL 1" x 1" 8:1 Ultra-Wide Input DC-DC Converters offer four power ratings (10W, 15W, 20W, and 30W), and an ultra-wide input voltage range of 9VDC to 75VDC. The series covers common system voltages of 12VDC, 24VDC, and 48VDC with a single unit, simplifying model selection and optimizing system design complexity. Protection features include short-circuit, overload, overvoltage, and input undervoltage. MEAN WELL 1" x 1" 8:1 Ultra-Wide Input DC-DC Converters operate in a -40°C to +90°C temperature range with natural convection cooling. The converters are fully pin-to-pin compatible and require no minimum load for stable operation. The series is certified to EAC/CE/UKCA standards and EMI-compliant under EN 55032 Class A without external components. Typical applications include power equipment, electronic instrumentation, communication systems, industrial automation control, and IoT.

Infographic - MEAN WELL 1

Features

  • 1” x 1” package, global standard pinout
  • Ultra-wide 8:1 with 9VDC to 75VDC input voltage range
  • EMI compliant with EN 55032 Class A without external components
  • No minimum load required for stable operation
  • Protections include short circuit, overload, overvoltage, and undervoltage
  • -40°C to +90°C operating range with natural convection cooling
  • EAC/CE/UKCA certifications
  • 3-year warranty

Applications

  • Power equipment
  • Electronic instrumentation
  • Communication systems
  • Industrial automation control
  • IoT

Application Example

Infographic - MEAN WELL 1
Yayınlandı: 2026-05-11 | Güncellenmiş: 2026-07-02