MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers

MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers comply with the latest safety standards and isolated dimming designs, covering both constant current and constant voltage applications. The drivers offer a DALI-2 digital dimming function to provide a more complete solution for intelligent system integration. The modules can be used with general constant current luminaires, including street lights, floodlights, bay lighting, or general 12V/24V/48V constant voltage LED strips for lighting applications. MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers feature IP67 waterproof protection, 3-in-1 dimming functions, and short-circuit (SCP) and overtemperature protection (OTP). All models provide a lifetime of >50,000 hours and come with a 5-year warranty.

Features

  • Full power output at 70% to 100% operation (constant power mode)
  • Wide 100VAC to 305VAC input range (Class I)
  • SCP and OTP
  • DALI-2 dimming function with isolated design
  • 6KV/4KV surge protection
  • >50,000-hour lifetime
  • 5-year warranty

Applications

  • Street lighting
  • Floodlights
  • Architectural lighting
  • Bay lighting
  • Stage lighting
  • Fishing and horticulture lighting

Output Types & Function

MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers

Brand

MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers
Yayınlandı: 2023-08-24 | Güncellenmiş: 2023-08-29