MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power Supplies

MEAN WELL BIC-5K 5kW AC⇄DC Bidirectional Power Supplies are engineered for bidirectional energy conversion to provide a green energy solution. These grid-tied energy conversion power supplies convert AC power to DC to charge batteries and recover DC energy, converting it back to AC power and feeding it into the grid. Through these energy recovery and reuse functions, users can effectively lower electricity costs while reducing carbon emissions and enhancing energy efficiency. The BIC-5K series features parallel operation up to 30kW, built-in communication interfaces, and <1ms seamless bidirectional switching. MEAN WELL BIC-5K 5kW AC⇄DC Bidirectional Power Supplies come with a 5-year warranty and comprehensive global certifications. Typical applications include battery cell formation and grading, energy storage systems, battery test systems, power supply burn-in systems, and vehicle-to-grid (V2G).

Infographic - MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power Supplies

Features

  • 180VAC to 305VAC input range
  • Fully digital design with efficiency up to 93.5%
  • Fast bidirectional switching <1ms (AC/DC ⇄ DC/AC)
  • Low THDi <3% and high power factor up to 0.99
  • Parallel operation supported, expandable up to 30kW (5+1 units)
  • Built-in CAN bus or Modbus communication interface
  • Supports multi-unit configuration for 3-phase (3Ø) systems
  • Low-noise cooling fan (<43dB to 54dB)
  • Comprehensive protection functions include anti-islanding, AC abnormality, DC overvoltage, overload, short-circuit, and overtemperature protection
  • PCB conformal coating for enhanced durability
  • Wide operating temperature range (-30°C to +70°C)
  • Certified to CB / UL / TÜV / RCM / EAC / CE / UKCA, including 62368-1, 62477-1, and grid-connection standard 50549-1
  • 5-year warranty

Applications

  • Battery cell formation and grading
  • V2G systems
  • Marine battery charger modules
  • Electric scooter or vehicle charger stations
  • Kinetic energy recovery systems
  • Electrolysis systems
  • Wastewater treatment systems

Videos

Application Example

Infographic - MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power Supplies
Yayınlandı: 2026-02-04 | Güncellenmiş: 2026-02-23