MEAN WELL CMU2 Smart Controllers
MEAN WELL CMU2 Smart Controllers are fully digitized smart controllers that can execute the tasks of monitoring and controlling power systems. The MEAN WELL CMU2 implements a 7" LCD touch panel to achieve intuitive operation and develop a web monitoring page for faster and smarter management. CMU2 Smart Controllers are used to monitor the operating parameters and data of power-supply units (PSUs), such as output voltage, output current, internal temperature, fan RPM, series number, and firmware version. Users can also use the CMU2 to adjust output voltage and current. These smart controllers can remotely control a single PSU or an entire power system through a LAN or the Internet.Features
- Integration on system power
- Two models in 3U 19" rackmount and standalone configurations
- 7" touch panel and buttons for easy on-site operation
- Ethernet port for on-site or remote monitor and control over the system
- Selectable PMBus, CANbus, RS-485, and RS-232 communication protocols
- Supports data/event log with date and time
- Supports 32G SDHC maximum SD card
- Four user-programmable relay outputs for conventional remote monitoring or warning
- Web-based monitor/control UI provided for various applications
- Five-year warranty
Applications
- Industrial automation
- EV charging stations
- Burn-in systems
- UV curing equipment
- Laser diode machines
- Telecommunication systems
- Horticulture lighting
- Building decoration lighting
Specifications
- 47Hz to 63Hz input frequency range
- Input currents
- 0.6A / 115VAC
- 0.4A / 230VAC
- Input voltage ranges
- 85VAC to 264VAC
- 120VDC to 370VDC
- -25°C to +60°C working temperature range
Videos
Additional Resources
Yayınlandı: 2022-03-04
| Güncellenmiş: 2022-03-11