MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers

MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers are 150W power supply devices featuring constant current mode and high voltage output. The ELG-150-C devices operate from 180VAC to 295VAC and offer models with different rated currents ranging from 500mA to 2100mA. This MEAN WELL series features efficiency up to 92% and operation between -40°C and +70°C under free air convection. The metal housing design with an IP67/IP65 ingress protection level allows fitting in both indoor and outdoor applications. ELG-150-C is equipped with various function options, such as dimming methodologies to provide optimal design flexibility for lighting systems.

Features

  • Constant current output
  • Built-in active PFC function
  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over-temperature
  • Function options
    • Output adjustable via potentiometer
    • 3-in-1 dimming (dim-to-off)
    • Smart timer dimming
    • DALI
    • Auxiliary DC output
  • High efficiency up to 92%
  • No-load power consumption of <0.5W
  • IP67/IP65 rated for indoor/outdoor installations
  • Metal housing with a functional ground
  • Complies with harmonic current limit per EN61000-3-2 Class C (≥50% load)
  • Meets 6kV surge immunity level (EN61000-4-5)
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location luminaires
  • 5-year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED flood lighting
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

Specifications

  • 180VAC to 295VAC/255VDC to 417VDC input ranges
  • -40°C to +85°C operating temperature range, free-range convection
  • 47Hz to 63Hz frequency range
  • >50,000 hours typical lifetime
  • 219mm x 63mm x 35.5mm dimensions

Videos

Block Diagram

Block Diagram - MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers
Yayınlandı: 2015-08-25 | Güncellenmiş: 2022-03-11