MEAN WELL ELG-100U LED Drivers

MEAN WELL ELG-100U LED Drivers feature dual-mode constant voltage and constant current output. These LED drivers are equipped with dimming methodologies to offer up to 100W constant output power for driving LED lighting systems. Additional features include built-in active power factor correction (PFC) and <0.5W no-load/standby power consumption. These class 2 power units have a metal housing design with ground functionality suitable for use in dry, damp, and wet locations. MEAN WELL ELG-100U LED Drivers are equipped with various functionality options such as output adjustable via potentiometer and 3-in-1 dimming (dim-to-off). Typical applications include LED street lighting, bay lighting, architectural lighting, and more.

Features

  • Constant voltage - constant current mode output
  • Metal housing design with functional ground
  • Built-in active PFC function
  • Class 2 power unit
  • Output adjustable via potentiometer
  • <0.5W no-load/standby power consumption
  • Suitable for use in dry, damp, and wet locations
  • 3-in-1 dimming (dim-to-off)
  • >50,000 hours typical lifetime
  • 5-year warranty

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED flood lighting 
  • Type "HL" for use in class I, division 2 hazardous locations

Block Diagram

MEAN WELL ELG-100U LED Drivers
Yayınlandı: 2018-09-10 | Güncellenmiş: 2023-01-17