MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters
MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters offer a complete solution for the manufacturing, production of energy, and recycling of energy. These 4-channel grid-type power inverters also offer a solution for integrating recycled energy into the indoor power grid. The ERG-5000 power inverters provide input voltage models with the blank type (10VDC to 60VDC) and H type (60VDC to 420VDC). These power inverters offer remote control and monitoring functions using CMU2A and the CANBus protocol. The ERG-5000 power inverters include CC/CV operation modes and four input channel designs that can be used independently or connected in series or parallel.The ERG-5000 power inverters feature up to 91% high efficiency, modular design for flexible configuration, and 47Hz to 63Hz AC grid frequency. These power converters also feature 24A/230VAC maximum output current, up to 6KW maximum input power, and greater than 0.97 power factor. The ERG-5000 power inverters comply with BS EN/EN55032 (CISPR32) Class A and BS EN/EN55035, BS EN/EN61000-4-2, 3, 4, 5, and 6 light industry level, criteria A. The ERG-5000 power inverters are used in energy recycling systems, connector mechanical tests, battery tests, and power supply aging systems.
Features
- Over-Temperature Protection (OTP)
- Over-Voltage Protection (OVP)
- Under-Voltage Protection (UVP)
- Grid protection
- Up to 91% high efficiency
- Modular design for flexible configuration
- Comply with BS EN/EN55032 (CISPR32) Class A
- Comply with BS EN/EN55035, BS EN/EN61000-4-2, 3, 4, 5, and 6 light industry level, criteria A
Specifications
- Input voltage range:
- Blank type: 10VDC to 60VDC
- H type: 60VDC to 420VDC
- 47Hz to 63Hz AC grid frequency
- 24A/230VAC maximum output current
- >0.97 power factor
- <5% Total Harmonic Distortion (THD)
- -20°C to 60°C working temperature range
- 20% RH to 90% RH working humidity range (non-condensing)
Applications
- Energy recycling systems
- Connector mechanical tests
- Energy Storage Systems (ESS)
- Battery tests
- Power supply aging systems
Block Diagram
Videos
Yayınlandı: 2023-03-23
| Güncellenmiş: 2023-03-31