MEAN WELL GSM12E/U 12W AC-DC Reliable Green Medical Adapters
MEAN WELL GSM12E and GSM12U 12W AC-DC Reliable Green Medical Adapters are wall-mounted style, single-output adapters that are highly reliable, compact, and convenient for carrying. The adapters are equipped with standard European (GSM12E) or US (GSM12U) 2-pin plugs that accept an 80VAC to 264VAC input range. As Class II power units (no FG), MEAN WELL GSM12E and GSM12U adapters satisfy the demands for various types of medical electrical devices. The circuitry design meets international medical standards (2 x MOPP), having an ultra-low leakage current (≤100µA), fitting the medical devices in direct electrical contact with patients. Other features include a working efficiency of up to 87%, <0.075W low no-load power consumption (<0.1W for 18V/48V), and a UL 94V-0 rated flame-retardant plastic case.Features
- Universal AC input / full range
- Medical safety approved (2 x MOPP)
- Extremely low leakage current
- <0.075W no-load power consumption (<0.1W for 18V/48V)
- Class II power (no earth pin)
- Energy Efficiency Level VI
- Fully enclosed plastic case
- Short-circuit, overload, and overvoltage protection
- 3-year warranty
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
Specifications
- 12W maximum rated output power
- ±1.0% output line regulation
- 80VAC to 115VAC, 113VDC to 370VDC input voltage range
- 47Hz to 63Hz input frequency range
- 0.4A/115VAC, 0.2A/230VAC input AC current
- 20% to 90% working humidity (RH) non-condensing
- 3-year life at 100% load, 40°C, 12hrs/day
- -20°C to +70°C wide operating temperature range
Yayınlandı: 2018-11-27
| Güncellenmiş: 2023-01-24