MEAN WELL HEP-2300 AC/DC Power Supplies
MEAN WELL HEP-2300 AC/DC Power Supply is used for harsh environments with IP67 waterproof and dustproof protection. Other features include 10G anti-vibration capability, a fanless design, and an aluminum extruded case with conduction cooling. It's suitable for use with various outdoor industrial and telecommunications equipment. The supply also provides multiple digital communication functions and can integrate into the human-machine interface for system control. High voltage output options are also available for 115/230/380VDC.
Features
- Harsh Environment and Telecom Power Supply (55V/ 115V/ 230V/ 380V)
- High voltage output 115/230/380VDC available
- Full-potted for IP67/ IP66 and 10G anti-vibration
- Programmable output voltage and current
- 12V/ 0.5A auxiliary power available
- CANbus/ PMbus/ MODbus digital interface
- Terminal Block/ Wiring/ Waterproof connector multiple wiring methods
- Complies with OVC III isolation testing
- Complies with IEC62368-1/ 60335/ 61558 regulations
Applications
- Charging related equipment
- Laser cutting equipment
- Electrolysis equipment
- 4G telecom system (RRU) and 5G active antenna unit (AAU)
Videos
Yayınlandı: 2022-05-16
| Güncellenmiş: 2026-03-05