MEAN WELL HRPG-300 300W Single Output Power Supplies
MEAN WELL 300W Single Output with PFC Function, HRPG-300 Series, features a universal AC input in full range, built-in active PFC function (PF>0.95), and high efficiency up to 89% typical. The HRPG-300 series can withstand a 300VAC surge input for 5 seconds and offers protections for short circuit, overload, over voltage, and over temperature with a built-in cooling fan. The MEAN WELL 300W Single Output with PFC Function has a built-in constant current limiting circuit and a 1U low profile 41mm.
Features
- Universal AC input / Full range
- Built-in active PFC function, PF>0.95
- High efficiency up to 89%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Built-in DC OK signal
- Built-in remote ON-OFF control
- Standby 5V@0.3A
- No load power consumption
- 5 years warranty
- Withstand 300VAC surge input for 5 seconds
- Built-in constant current limiting circuit
- 1U low profile 41mm
- Built-in cooling fan ON-OFF control
Yayınlandı: 2009-08-05
| Güncellenmiş: 2025-12-15