MEAN WELL HRPG Single Output AC-DC Power Supplies
MEAN WELL HRPG Single Output AC-DC Power Supplies feature full range universal AC input, built-in active PFC function (PF>0.95), and high efficiency up to 89%. The MEAN WELL HRPG Single Output AC-DC Power Supplies can withstand 300VAC surge input for 5 seconds and provides protections for short circuit, overload, over voltage, and over temperature. Available in 150W and 600W.
Features
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 89%
- Withstand 300VAC surge input for 5 seconds
- Short circuit / Overload / Over voltage / Over temperature protection
- Built-in constant current limiting circuit
- 1U low profile 38mm
- Built-in remote ON-OFF control
- Built-in remote sense function
- Stand by 5V@0.3A
- No load power consumption
Yayınlandı: 2009-05-12
| Güncellenmiş: 2025-12-15