MEAN WELL HVGC-1000 1000W Constant Power Mode LED Drivers

MEAN WELL HVGC-1000 1000W Constant Power Mode LED Drivers have an AC input from 180VAC to 528VAC for high-power LED luminaire applications. The series can operate with single phase 230VAC input or one phase 347V/380VAC distributed from three phase input, a vantage to horticultural lighting and stadium lighting applications. The drivers feature a constant power mode design, reaches high efficiency of up to 96%, have high surge protection with standing 8KV (L/N-FG) / 4KV(L-N), and have a wide working temperature range (-40°C to +90°C) for industrial environments.

MEAN WELL HVGC-1000 components are designed with 12V auxiliary power at 500mA for intelligent dimming control with 3-in-1 or DALI 2 for IoT solutions. Programmable timer dimming is available for better energy efficiency management. The units are in compliance with IEC61347/UL8750 and GB7000.1 safety regulations. This design, with isolation between the output and dimming circuit, ensures safety for both the installer and the end user.

Features

  • Output voltage range from 80% to 100% with Constant power mode
  • Wide input range 180VAC to 528VAC
  • IP67 design for outdoor/indoor applications
  • Class I design with active PFC function
  • Support auxiliary power, 12V at 500mA
  • Dimming options: 3-in-1 dimming / DALI2.0 / Smart timer dinning
  • Protections: short circuit, over-voltage, over-temperature
  • Surge protection with 8KV/4KV
  • 5-year warranty

Applications

  • Harbor lighting
  • LED high-bay lighting
  • Parking lot lighting
  • LED fishing lamps
  • Horticulture lighting
  • Stadium lighting

Block Diagram

MEAN WELL HVGC-1000 1000W Constant Power Mode LED Drivers
Yayınlandı: 2019-10-10 | Güncellenmiş: 2023-09-07