MEAN WELL LCM-40TW Tunable White LED Driver

MEAN WELL LCM-40TW Tunable White LED Driver offers a 40W maximum rated power, 20VDC to 50VDC voltage range, and 47Hz to 63Hz frequency. This LED driver features two output channels for two sets of LEDs with different color temperatures that can be used with multi-stage currents adjustable from 500mA to 1050mA. The LCM-40TW can be adjusted for light intensity and color temperature by a push button as a simple way of dimming, providing optimal design flexibility for LED lighting luminaires. MEAN WELL LCM-40TW Tunable LED Driver is suitable for decorative lights, industrial lighting, tunable white lighting, and DALI building automation.

Features

  • Constant power mode output with 2 channels
  • Plastic housing with Class II design
  • Built-in archive PFC function
  • Cooling by free air convection
  • Available for DALI device type 6 and device type 8 tunable white control

Applications

  • Tunable white lighting
  • Downlights
  • Panel lights
  • Decorative lights
  • Industrial lighting
  • DALI building automation

Specifications

  • <0.5W standby power consumption
  • 0.2% minimum dimming level
  • 20VDC to 50VDC voltage range
  • 40W maximum rated power
  • 47Hz to 63Hz frequency range
  • 87% efficiency rating
  • 500mA to 1050mA current range
  • -30°C to +85°C operating temperature range
Yayınlandı: 2022-06-07 | Güncellenmiş: 2022-06-15