MEAN WELL LSP-160 160W Single-Output Slim Power Supplies
MEAN WELL LSP-160 160W Single-Output Slim-Type Power Supplies feature a 20mm low-profile design. MEAN WELL LSP-160 Power Supplies adopts a full-range 100VAC to 264VAC input and provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 24V, 36V, and 48V. The series also offers high efficiency of up to 93.5% and operates from -30°C to +70°C under air convection without a fan. LSP-160 includes complete protection functions and 5G anti-vibration capability. The power supplies meet TUV EN62368, UL62368, and GB4943 international safety standards. LSP-160 is ideal for various high-performance industrial applications.
Features
- Slim width and low profile (20mm)
- Fanless design for no-noise environments
- Withstand 300VAC surge input for 5 seconds
- DC OK active signal function
- Short-circuit, over-load, over-voltage, and over-temperature protections
- Semi-potting for high-moisture environments
- Current sharing for redundant function (5V/4.2V/3.3V only)
- Operating altitude up to 5000m
- LED indicator for power only
- Three-year warranty
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments
- Household appliances
- LED displays
Specifications
- 100VAC to 264VAC input voltage range
- 3.3VDC to 48VDC output voltage range
- Up to 32A rated current
- -30°C to +70°C operating temperature range
- 105.6W to 163.2W rated power (convection)
- 47Hz to 63Hz frequency range
- 93.5% efficiency
Block Diagram
Yayınlandı: 2020-03-23
| Güncellenmiş: 2025-12-12