MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers
MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers integrate DALI, KNX, and Matter into a single solution, enhancing interoperability within the lighting ecosystem. These drivers are available in 25W, 40W, and 60W power ratings and are compliant with the Matter 1.3 standard. Features include a constant power mode output with multiple stages selectable by a DIP switch and plastic housing construction with Class II and a power factor correction (PFC) design. MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers are suitable for recessed lights, downlights, panel lights, commercial lighting, and decorative lighting.
Features
- Constant power mode output with multiple stages selectable by DIP switch
- Plastic housing with Class II and PFC design
- Flicker-free
- Meets emergency lighting (EL) application
- Matter over thread, Matter 1.3 specification
Applications
- Recessed lights
- Downlights
- Panel lights
- Commercial lighting
- Decorative lighting
- Matter wireless lighting
- LED strip lighting (XLC-60-MA)
Specifications
- XLC-25-MA
- 60V open circuit voltage
- 700mA default current
- 9V to 54V constant current region
- 25W rated power
- 88% efficiency
- 0.5% minimum dimming level
- <0.5W standby power consumption
- 100VAC to 305VAC voltage range
- 300mA to 1050mA output current range
- -25°C to +85°C temperature range
- XLC-40-MA
- 60V open circuit voltage
- 1050mA default current
- 9V to 54V constant current region
- 40W rated power
- 88% efficiency
- 0.5% minimum dimming level
- <0.5W standby power consumption
- 100VAC to 305VAC voltage range
- 600mA to 1400mA output current range
- -25°C to +90°C temperature range
- XLC-60-MA
- 12V, 24V, or 48V DC voltage ratings
- 1.25A to 5A default current range
- 60W rated power
- Up to 90% efficiency
- 0.5% minimum dimming level (H-type)
- 0.1% minimum dimming level (12V/24V/48V)
- <0.5W standby power consumption
- 100VAC to 305VAC voltage range
- 900mA to 1700mA output current range
- -25°C to +90°C temperature range
Target Application
Videos
Yayınlandı: 2025-03-18
| Güncellenmiş: 2025-08-12