MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters

MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters feature an improved design over the MDS01/02 and MDD01/02 series. These 1W isolated and unregulated module-type DC-DC converters are available in SIP7 packaging with an international standard pinout. The devices offer an ultra-low leakage current of <2μA, 1xMOPP/2xMOOP approvals, 6KVDC reinforced isolation, and -40°C to +95°C operating temperature range. The units also pass LVD IEC 60601-1 medical regulations and include a continuous short-circuit protection function. MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters are suitable for medical instruments, telecom/datacom systems, wireless networks, and industrial control facilities.

Features

  • Medical grade
  • Improved design over MDS01/02 and MDD01/02 series
  • SIP7 package with international standard pinout
  • Continuous short-circuit protection function
  • Cost-effective devices
  • Complies with IEC/UL 62368-1 (expect for 15Vo/±15Vo) and LVD IEC 60601-1
  • Medical safety approved (1xMOPP/2xMOOP) according to IEC 60601-1
  • 3-year warranty

Applications

  • Medical devices
  • Medical oxygen monitors
  • CT scanning
  • Oral care equipment
  • Medical carts
  • Telecom/datacom systems
  • Wireless networks
  • Industrial control facilities

Specifications

  • ±10% input voltage range
  • <2μA patient leakage current
  • 6KVDC input/output reinforced isolation
  • 19.7mm x 7.1mm x 11.5mm dimensions
  • -40°C to +95°C operating temperature range

Application Example

Infographic - MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters

Comparison Chart

Chart - MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters

Series

Infographic - MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters
Yayınlandı: 2024-04-23 | Güncellenmiş: 2024-05-06