MEAN WELL NPB-450 Intelligent Battery Chargers

MEAN WELL NPB-450 Intelligent Battery Chargers are miniaturized and versatile chargers designed with automatic battery voltage detection technology. These chargers include Near-Field Communication (NFC) to set up charging parameters and select 2/3 stage charging. The NPB-450 chargers include built-in CANBus protocol for the remote setting of charging curves and monitoring charger status. The DIP S.W. on the front panel allows the user to manually adjust the 2/3 stage charging and select between the four types of preset charging curves. The NPB-450 chargers offer protection against short circuits, overvoltage, over-temperature, and battery reverse connection.

The NPB-450 chargers feature a thermal-controlled DC fan for noise reduction, remote ON/OFF control, and <1mA typical leakage current from the battery. These battery chargers also feature 20% RH to 95% RH working humidity (non-condensing), 47Hz to 63Hz frequency range, and automatic power reduction for charging during overheating. The NPB-450 chargers are certified by CB, UL, DEKRA, CE, and UKCA. These chargers are used in AGV, robotic lawn mowers, surveillance systems, washing robots, E-bikes, and telecommunication base stations.

MEAN WELL NPB-450 Intelligent Battery Chargers

Features

  • Built-in CANBus communication interface for remote setting of charging curves and monitoring charger status
  • NFC interface allows selection of 2/3 charging and setting up charging parameters
  • DIP S.W. allows adjustment of 2/3 charging and selection between 4 preset charging curves
  • Automatic power reduction for charging during overheating
  • Thermal-controlled DC fan for noise reduction
  • External NTC temperature compensation to prevent rapid battery degradation
  • Suitable for lead-acid and lithium batteries
  • Multiple intelligent protections:
    • Short circuit
    • Overvoltage
    • Over-temperature
    • Low battery
    • Battery reverse connection
  • Certifed by CB, UL, DEKRA, CE, and UKCA
  • 3-year warranty

Applications

  • Surveillance systems
  • Buses, e-bikes, e-scooters, and camping cars
  • Robotic lawn mowers
  • Washing robots
  • Recreation craft, personal yachts, and workboats
  • Automated guided vehicles (AGVs)
  • Telecommunication base stations
  • Radio system backup solutions
  • Equipment or instrument with back-up battery

Specifications

  • NPB-450-12NFC:
    • 10.5V to 21V output voltage range
    • 25A maximum output current
    • 420W maximum output power
    • 90AH to 300AH recommended battery capacity
  • APB-450-24NFC:
    • 21V to 42V output voltage range
    • 13.5A maximum output current
    • 453.6W maximum output power
    • 45AH to 155AH recommended battery capacity
  • NPB-450-49NFC:
    • 42V to 80V output voltage range
    • 6.8A maximum output current
    • 456.96W maximum output power
    • 24AH to 80AH recommended battery capacity
  • NPB-450-72NFC:
    • 54V to 100V output voltage range
    • 5.5A maximum output current
    • 462W maximum output power
    • 19AH to 64AH recommended battery capacity

Block Diagram

Block Diagram - MEAN WELL NPB-450 Intelligent Battery Chargers

Application Example

MEAN WELL NPB-450 Intelligent Battery Chargers
Yayınlandı: 2023-11-06 | Güncellenmiş: 2024-10-07