MEAN WELL NSP 75W to 320W Power Supplies

MEAN WELL NSP 75W to 320W Power Supplies offer an 85VAC to 305VAC input range, PFC function, and are designed for high reliability, suitable for various industries. These power supplies feature compact dimensions for better space utilization in system installations, built-in remote control, and various built-in protections, including short circuit, overload, overvoltage, and overtemperature. Fanless and forced-air options are available, as well as a wide range of specifications, ensuring an ideal fit. MEAN WELL NSP Power Supplies are suitable for industrial automation machinery, security systems, network equipment, home automation, medical devices, and mechanical equipment.

Infographic - MEAN WELL NSP 75W to 320W Power Supplies

Features

  • Built-in constant current limiting circuit
  • Fanless design
  • Forced air cooling (NSP-320 only)
  • Remote control
  • Remote sense
  • Compact design
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature

Applications

  • Industrial automation machinery/control systems
  • Security systems
  • Mechanical and electrical equipment
  • Electronic instruments
  • Network equipment
  • Telecom devices
  • Power sourcing equipment of PoE
  • Home automation
  • Medical devices

Specifications

  • 75W to 320W power ratings
  • 85VAC to 305VAC input voltage range
  • <0.3W to 0.5W no load power consumption
  • 200% peak power
  • Up to 94.5% efficiency
  • <350µA leakage current
  • -40°C to +85°C operating temperature range
  • OVC III standards
  • Up to 5000m operating altitude

Barrier Gate Control System

Infographic - MEAN WELL NSP 75W to 320W Power Supplies

Comparison

Chart - MEAN WELL NSP 75W to 320W Power Supplies

Videos

Yayınlandı: 2025-10-03 | Güncellenmiş: 2025-12-16