MEAN WELL PLC-45 45W Single Output LED Power Supplies

MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply was designed with a terminal block style of I/O connection instead of wires, providing greater wiring flexibility. Two small holes in the plastic cover of the PLC-45 allow adjustments to the output current or voltage without removing the cover. The PLC-45 series has active PFC, complies with UL1310 Class 2, and has earned several global safety agency approvals. The MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply offers efficiency as high as 87.5%, universal AC input / full range, built-in constant current limiting circuit, and protections for short circuit, overload, over-voltage, and over temperature. Suitable for LED lighting and moving sign applications.

Features

  • Universal AC input / Full range
  • Adjustable output voltage and current level
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in active PFC function, comply with EN61000-3-2 class C (≧75% load)
  • Class 2 power unit
  • Passes LPS
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
Yayınlandı: 2010-03-17 | Güncellenmiş: 2022-03-11