MEAN WELL PLC-DPLC-32MT/ET Programmable Logic Controllers

MEAN WELL PLC-DPLC-32MT and PLC-DPLC-32ET Programmable Logic Controllers (PLCs) feature a modular design and support 16 input and output points and extensive I/O port expansion. These design features allow up to seven expansion modules to be connected, for a maximum of 256 input/output points. The PLC-DPLC series features four channels capable of simultaneous pulse output at up to 100kHz and a built-in real-time clock for time-based control. These PLCs are suitable for industrial automation, SMT production line automation, smart agriculture, elevator control, building automation, and other applications.

This MEAN WELL series features software and firmware designed to comply with the IEC61131-3 international standard. This MEAN WELL series uses Open PLC Editor programming software, supporting five programming languages, with a variety of library functions available for calling and online debugging. The PLC-DPLC-32MT and PLC-DPLC-32ET support the MODBus communication interface. The MODBus interface enables remote monitoring of on-site equipment operation and connection with other communication equipment.

Features

  • Cost-effective programmable logic controller
  • Scalable through a wide range of compatible expansion modules
  • Supports MODBus communication protocol
  • Easy DIN-rail installation
  • Compliant with the IEC 61131-3 international PLC standard

Applications

  • Industrial automation
  • SMT production line automation
  • Smart agriculture
  • Elevator control
  • Building automation systems

Specifications

  • Number of inputs
    • 18 - 16 digital and two analog (PLC-DPLC-32MT)
    • 20 - 16 digital and four analog (PLC-DPLC-32ET)
  • 16 outputs
  • 20.4VDC to 28.8VDC rated voltage range
  • 15W power
  • 0°C to +55°C operating temperature range
  • 144mm length x 90mm width x 60.3mm height

Application Example

Application Circuit Diagram - MEAN WELL PLC-DPLC-32MT/ET Programmable Logic Controllers

Dimensions

Mechanical Drawing - MEAN WELL PLC-DPLC-32MT/ET Programmable Logic Controllers

PLC-DPLC-32MT/ET Banner

Chart - MEAN WELL PLC-DPLC-32MT/ET Programmable Logic Controllers
Yayınlandı: 2026-02-18 | Güncellenmiş: 2026-02-20