MEAN WELL PLN-45 45W Single Output AC/DC LED Power Supplies
MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies with active PFC function are designed for dustproof and waterproof applications. The PLN-45 series is compliant with worldwide safety regulations for lighting and UL1310 Class 2. The PLN-45 series is encased in a fully isolated plastic case with an IP64 rating for indoor or outdoor installations of LED lighting and moving signs. The MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies are highly reliable and offer a 2-year warranty.Features
- Universal AC input / Full range(up to 295VAC)
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- Built-in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case with IP64 level
- Built-in active PFC function
- Pass LPS
- Class 2 power unit
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- 2 years warranty
Yayınlandı: 2009-12-24
| Güncellenmiş: 2022-03-11