MEAN WELL PSC-35 35W Single-Output Power Supplies
MEAN WELL PSC-35 35W Single-Output Power Supplies fulfill the demands for low-power security applications or small-scale battery backup applications. The PSC-35 devices feature a universal input range between 90VAC and 264VAC while incorporating a built-in PFC function. The PSC-35 delivers efficiency up to 86% and can operate with air convection from -30°C to +70°C. The series is designed with complete protection functions, including short circuit, overload, over-voltage, battery low, and battery reverse polarity (by fuse). MEAN WELL PSC-35 35W Single-Output Power Supplies comply with international certificates such as UL, CUL, TUV, CB, and CE.Features
- Universal AC input, full range
- Compact 3.3" x 2" PCB size
- Models with L-bracket and cover available
- Alarm signal for AC OK and Battery low
- Cooling by free air convection
- 100% full load burn-in test
- 2-year warranty
- Protections
- Short circuit
- Overload
- Overvoltage
- Battery low
- Battery reverse polarity by fuse
Applications
- Security system
- Emergency lighting system
- Alarm system
- UPS system
- Central monitoring system
- Access systems
Specifications
- Temperature ranges
- -30°C to +70°C operating
- -20°C to +85°C storage
- Relative humidity
- 20% to 90% operating, non-condensing
- 10% to 95% storage
- Input
- 90VAC to 264VAC/127VDC to 370VDC voltage range
- 47Hz to 63Hz frequency range
- 84% to 86% efficiency range
- <1mA leakage current, at 240VAC
Block Diagram
Additional Resources
Yayınlandı: 2015-01-12
| Güncellenmiş: 2025-10-30