MEAN WELL PSC 60W, 100W Single Output Power Supplies
MEAN WELL PSC Series 60W and 100W Single Output Power Supplies feature a battery charger (UPS function) with universal AC input at full range with protections for short circuit, overload, over voltage, and battery low, as well as battery polarity protection by a fuse. These open frame Power Supplies PSC series by MEAN WELL are cooled by free air convection and offers a 2 year warranty. TMEAN WELL PSC Series 60W and 100W Single Output Power Supplies are 100% full load burn-in tested.
Features
- Universal AC input / Full range
- 5"x3" compact size
- Short circuit / Overload / Over voltage protection
- Battery low protection
- Relay contact signal output for AC OK and battery low
- Cooling by free air convection
- 100% full load burn-in test
- 2 years warranty
Additional Resource
Yayınlandı: 2009-08-06
| Güncellenmiş: 2025-12-15