MEAN WELL RPS-120S Reliable Green Medical Power Supplies

MEAN WELL RPS-120S Reliable Green Medical Power Supplies are 120W PCB-type medical power supplies with a high power density on a 3" x 2" footprint. The power supplies accept 80VAC to 264VAC input with output voltages between 12V and 48V. The power supplies feature a working efficiency of up to 94%, low no-load power consumption below 0.3W, and less than 150µA leakage current. MEAN WELL RPS-120S medical power supplies can be used for both Class I (with FG) and Class II (no FG) system designs while conforming to international medical regulations (2xMOPP) and EMC EN55011. The devices are ideal for various BF-rated "patient contact" medical system equipment, such as oral irrigators, hemodialysis machines, and sleep apnea devices.

Features

  • 3" x 2" compact size
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • EMI for both Class I and Class II configuration
  • Extremely low leakage current
  • 3-year warranty
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature

Applications

  • Oral irrigators
  • Hemodialysis machines
  • Medical monitors
  • Sleep apnea devices
  • Pump machines

Specifications

  • Output
    • 12VDC to 48VDC voltage range
    • 100mVp-p to 200mVp-p ripple/noise range
    • Rated power ranges
      • 141.6W to 150W peak
      • 114W to 120W convection
    • ±1.0% to ±2.0% voltage tolerance range
    • ±0.5% line regulation
    • ±1.0% load regulation
  •  3" x 2" x 1.1" (76.2mm x 50.8mm x 28mm) in dimension
  • <0.3W no load power consumption
  • Input
    • Voltage ranges
      • 80VAC to 264VAC
      • 113VDC to 370VDC
    • 47Hz to 63Hz frequency range
    • 91% to 93.5% efficiency range
    • 2.3A/115VAC or 1.1A/230VAC currents
  • Environmental
    • -30°C to +85°C operating temperature range
    • 20% to 90% relative humidity, non-condensing
    • ±0.03%/°C temperature coefficient
    • Up to 4000 meters operating altitude

Block Diagram

Block Diagram - MEAN WELL RPS-120S Reliable Green Medical Power Supplies
Yayınlandı: 2019-04-30 | Güncellenmiş: 2023-08-29