MEAN WELL SD Single Output DC-DC Converters

MEAN WELL SD Series Single Output DC-DC Converters are suitable for battery backup systems or transportation vehicles. The metal chassis MEAN WELL SD Single Output DC-DC Converters are available in 15, 25, 50, 200, 350, and 500W devices.

Features

  • 2:1 wide input range
  • Short circuit / over load / voltage protection
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • High reliability with 2-year warranty
Yayınlandı: 2009-05-12 | Güncellenmiş: 2022-03-11