MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters

MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters offer standardized pins, a compact DIP 1" x 1" package, and two output options: single for the SI06W8 series and dual for the DI06W8 series. These 6W isolated module-type devices are designed to provide a better power solution for terminal equipment with limited volume. Additional features include a 9VDC to 75VDC input range, -40°C to +90°C operating temperature range, 3000VDC input-output isolation, and EN 55032 Class A EMI performance without external components. Protections include overload, overvoltage, input undervoltage, and short-circuit. MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters feature internal silicone gel potting that not only helps dissipate heat for a longer lifetime but also resists dust, moisture, and vibration. Both series are suitable for industrial control, telecommunications, wireless networks, and other applications.

Features

  • Single output (SI06W8) or dual output (DI06W8)
  • Compact DIP 1" x 1" packaging with industrial standard pin-out
  • Free air convection
  • High efficiency
  • No minimum load requirement
  • Internal silicone gel potting
  • Overload, overvoltage, input undervoltage, and short-circuit protection
  • Meets EN 55032 Class A EMI performance without external components
  • EAC / CE / UKCA approvals

Applications

  • Telecom/datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Detectors
  • Data switches
  • Industrial control facilities

Specifications

  • 8:1 input voltage range (9VDC to 75VDC)
  • 3000VDC input-output isolation
  • Up to 85% efficiency
  • 25.4mm x 25.4mm x 10.2mm dimensions (L x W x H)
  • -40°C to +90°C operating temperature range
  • 3-year warranty

Application Example

MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters

Series

MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters

Ordering information

MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters
Yayınlandı: 2023-11-08 | Güncellenmiş: 2024-01-15