MEAN WELL UMP-400 400W Fanless Power Supplies
MEAN WELL UMP-400 400W Fanless Power Supplies use a fanless, low-profile design to protect medical and industrial equipment from short circuits, overload, overvoltage, and overtemperature. These power supplies feature a modular 1U design with optional configurations available, a power-on LED indicator, and a three-year warranty. MEAN WELL UMP-400 400W Fanless Power Supplies have a -30°C to +70°C working temperature with convection cooling. These power supplies are ideal for diagnostic or biological facilities, test or measurement systems, telecommunications equipment, industrial automation machinery, industrial control systems, and mechanical and electrical equipment.Features
- Full-range universal AC input
- 400W convection, fanless design
- Modular design with optional configuration available
- Slim, 1U low profile
- No minimum load required
- Protects from short circuit, overload, overvoltage, and over-temperature
- -30°C to +70°C operating temperature range
- Power-on LED indicator
- 3-year warranty
Applications
- Diagnostic or biological facilities
- Test or measurement systems
- Telecommunications equipment
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
Block Diagram
Yayınlandı: 2019-04-08
| Güncellenmiş: 2023-08-25