MEAN WELL XLC-KN CP LED Drivers with KNX

MEAN WELL XLC-KN Constant Power (CP) LED Drivers feature built-in KNX interface protocols with data-secure capabilities and integrate seamlessly with KNX systems for precise digital lighting control. This AC/DC constant current (CC) LED driver solution lineup includes the XLC-25-KN, XLC-40-KN, and XLC-60-KN series with 25W, 40W, and 60W power ratings, respectively. All three series are designed to deliver outstanding flexibility with an input voltage range of 100VAC to 305VAC and adjustable current settings from 350mA to 1700mA, depending on the model. These LED drivers provide up to 90% efficiency and operate reliably under natural air cooling, with a case temperature range of -25°C to +85°C (up to +90°C for select models).

MEAN WELL XLC-KN CP LED Drivers provide energy feedback, cumulative runtime monitoring, standalone push-button dimming, and group control for switching and scenes. Additional features include scheduled dimming, power temperature detection, constant illuminance output, and characteristic curve calibration. These XLC-KN drivers are ideal for LED lighting systems in modern smart buildings.

Infographic - MEAN WELL XLC-KN CP LED Drivers with KNX

Features

  • Output current levels can be configured through the ETS database
  • Flicker-free design compliant with CE ErP directives
  • Built-in KNX interface supports KNX data secure
  • Compatible with emergency lighting (EL) applications
  • Integrated constant lumen output (CLO) function (ETS provides 3 presets: L70/L80/L90 and customization options)
  • Built-in standalone KNX push-dimming interface
  • 5-year warranty

Applications

  • Recessed lights
  • Down lights
  • Panel lights
  • Commercial lighting
  • Decorative lighting
  • KNX digital lighting

Specifications

  • 25W, 40W, or 60W power rating
  • 100VAC to 305VAC input voltage range
  • 350mA to 1700mA adjustable current settings (depending on model)
  • 0.5% minimum dimming level
  • Up to 90% efficiency
  • -25°C to +85°C case temperature range (up to +90°C for select models)

Application Example

Infographic - MEAN WELL XLC-KN CP LED Drivers with KNX
Yayınlandı: 2025-02-06 | Güncellenmiş: 2025-08-07