MEAN WELL ERP-200 Single Output Switching Power Supplies

MEANWELL ERP-200 Single Output Switching Power Supplies offer 200W constant output with short circuit, overload, over temperature, and overvoltage protections. These power supplies can withstand 300VAC surge input voltage for up to five seconds. The ERP-200 single-output power supplies provide high reliability with a splash-proof design and free air convection cooling. These power supplies sport an LED indicator for power-on and are supplied in an aluminum case with a semi-potted interior that protects the internal components. Typical applications include outdoor LED channel letters, billboards, and commercial signs.

Features

  • Withstands 300VAC surge input for 5s
  • Rain splash-proof design
  • Short circuit, overload, overvoltage, and over-temperature protections
  • LED indicator for power-on
  • Aluminum case with semi-potted interior
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3-year warranty
  • RoHS compliant

Applications

  • LED strip lighting
  • LED channel letters
  • Billboard and commercial signs
  • LED moving signs

Specifications

  • 12VDC or 24VDC output voltage options
  • 200W constant output power
  • 8.33A or 16.8A output current options
  • 180VAC to 264VAC input voltage range
  • ±1.0% voltage tolerance
  • ±0.5% line/load regulation
  • 47Hz to 63Hz frequency range
  • 4A typical AC current at 230VAC
  • 90A typical inrush current at 230VAC
  • <1mA leakage current at 240VAC
  • 150mVp-p maximum ripple and noise
  • Up to 89% efficiency
  • -30°C to +60°C operating temperature range
  • 200mm x 120mm x 40mm in dimension (LxWxH)
  • Comply with CQC/EAC/CB approvals

Block Diagram

Block Diagram - MEAN WELL ERP-200 Single Output Switching Power Supplies
Yayınlandı: 2019-06-13 | Güncellenmiş: 2025-12-12