MEAN WELL GST Power Adapters
MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.
Features
- Complies with EISA 2007/DoE Level VI energy efficiency regulations
- Input voltage ranges
- 85VAC to 264VAC
- 120VDC to 370VDC
- Low power consumption
- High working efficiency
- 15W to 360W output power range
- 5V to 55V output range
- 375mA to 27.5A output current range
Accessories
Yayınlandı: 2019-09-05
| Güncellenmiş: 2026-07-20