MEAN WELL High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Up to 92% efficiency
  • Output voltage programmable
  • Active current sharing up to 4000W (3+1)
  • Built-in remote ON-OFF control / remote sense / auxiliary power / DC OK signal
  • Optional conformal coating
  • UL/CUL/TUV/CB/CE approved

Applications

  • Factory control or automation apparatus
  • Laser-related machines
  • RF
  • Test and measurement instruments
  • Burn-in facility

Videos

NCP Power Supplies

NCP-3200 Power Supplies - high efficiency of up to 94.5%, 3200W power rating, and 24VDC, 48VDC, or 380VDC voltage. These dual-purpose, rack-mounted AC-DC power supplies feature a 1U low-profile design and high power density of up to 37W/inch3. These power supplies are suitable for industrial automation, distributed power architecture systems, redundant power systems, and wireless/telecommunication solutions.

PHP Power Supplies

PHP-3500 Power Supplies - 3500W single-output slim-type power supplies with a 60mm low profile design. These power supplies operate from 90VAC to 264VAC and 120VDC to 370VDC input voltages and offer models with a 24/48VDC output voltage line. These power supplies adopt unique water-cooling technology that offers the most effective heat dissipation to each model.

PHP-3500-HV Power Supplies - Features a 90VAC to 264VAC input range and output voltage line options of 115VDC, 230VDC, and 380VDC. These power supplies offer high efficiency up to 96% and operate from -30°C to +70°C under water cooling. PHP-3500-HV provides complete protection functions and 2G anti-vibration capability.

RSP Power Supplies

RSP-1000 Power Supplies  - 1KW single-output enclosed AC/DC power supplies with a 1U low profile. Operates at a 90VAC to 264VAC input voltage and offers popular DC output ranges.

RSP-1500 Power Supplies -  1.5KW single-output enclosed AC/DC power supplies that operate with a 90VAC to 264VAC input voltage range. Cooled by a built-in fan with speed control, working for temperatures up to 70°C.

RSP-1600 Power Supplies - 1.6KW single-output enclosed AC/DC power supplies with a 1U low profile and high power density up to 25W/in3. Operates at a 90VAC to 264VAC input voltage and offers popular DC output ranges.

RSP-2000 Power Supplies - 2KW single-output enclosed AC/DC power supplies with 1U low profile. Operates with a 90VAC to 264VAC input voltage and cooled by a built-in fan with speed control for temperatures up to 70°C.

RSP-2400 Power Supplies - 2400W enclosed switching power supplies with PFC function, designed to fill the gap of parallel models between 1500W and 3000W. Features an innovative low power loss circuit design that offers up to 91.5% efficiency. 

RSP-3000 Power Supplies - 3KW single-output enclosed AC/DC power supplies that operate with a 180VAC to 264VAC input voltage. Cooled by a built-in fan with speed control, working for temperatures up to 70°C.

RST Power Supplies

RST-7K5/RST-15K Power Supplies -  Up to 30kW maximum parallel output power. These AC/DC power supplies offer 115V, 230V, and 380V output voltage options and are designed to serve various industries, such as automatic industrial equipment, charging energy storage systems, and centralized bus power.

RST-5000 Power Supplies - 5000W single-output power supplies with built-in active PFC function that accept the wide range of 3-phase AC input and provide an output of 24VDC and 48VDC, the most frequently used DC voltages in industrial application fields. Designed to allow for wide range adjustment for output voltage and output current.

RST-10000 Power Supplies - Pushes output power to 10KW by one single unit with 20KW is achieved with two units by means of parallel function. The series adopts 3-phase AC input and adjusts the output voltage and current in addition to the nominal output voltages by applying external DC voltage control.

SE Power Supplies

SE-1500 Power Supplies - UL/CUL approved and AC input range of 180VAC to 264VAC, and offers protection from short-circuiting, overloading, overvoltage, and overtemperature. The series has forced air cooling via a built-in DC ball-bearing fan and 31.3A to 300A rated current range. 

SHP Power Supplies

SHP-10K Power Supplies - 10KW 3φ3W input AC-DC power supplies with 55VDC, 115VDC, 230VDC, and 380VDC outputs. The SHP-10K devices operate in a broad three-phase AC input (3 phase 3 wire, 340VAC to 530VAC) range where the neutral is not needed. Two cooling variants (forced air or water) operate in ambient temperatures up to +70°C. 

SHP-30K-HV Power Supplies - Features forced air cooling, built-in remote ON/OFF control, and numerous protections, including short circuits, overload, overtemperature, and overvoltage. These power supplies are suitable for electrolysis systems, laser processing machines, electric vehicle (EV) charging stations, and energy and power systems for automation.

Yayınlandı: 2016-06-15 | Güncellenmiş: 2026-01-16