MEAN WELL PSD-45 45W DC-DC Switching Power Supplies
MEAN WELL PSD-45 Series 45W DC-DC Switching Power Supplies feature a single output, 2:1 wide input range, built-in EMI filter, low ripple noise and a fixed switching frequency at 96KHz. MEAN WELL designed the PSD-45 Power Supply with short circuit, over load, over voltage, and polarity protections. The low-cost switching power supply is highly reliable and offers a 2-year warranty.Features
- 2:1 wide input range
- Short circuit/Overload /Over voltage/Polarity protection
- Cooling by tree air convection
- Built-in EMI filter, low ripple noise
- 100% lull load burn-in test
- Fixed switching frequency at 96KHZ
- Low cost
- High reliability
- 2-year warranty
Yayınlandı: 2009-09-23
| Güncellenmiş: 2022-03-11