MEAN WELL UHP-200A Switching Power Supplies

MEAN WELL UHP-200A Switching Power Supplies are universal AC input power supplies with 200W of power, a low-profile enclosure, and high efficiency. The 26mm height and 55mm slim width design reduces cabinet space and simplifies installation. These power supplies feature a built-in active power factor correction (PFC) function and a fanless design suitable for indoor usage. The UHP-200A series adopts circuit design topology to save energy and enhance whole system performance by achieving high conversion efficiency. These power supplies offer low leakage current and provide protection against short circuits, overload, overvoltage, and overtemperature. MEAN WELL UHP-200A Switching Power Supplies are available in 4.2V, 4.5V, and 5V output voltage options. Suitable applications include indoor/outdoor LED electronic signage, LED channel letters, LED moving signs, and LED TV walls.

Features

  • High working efficiency up to 88%
  • Universal AC input (100VAC to 264VAC) range
  • Built-in active PFC
  • Fanless design
  • -30℃ to +50℃ working temperature range
  • Low leakage current
  • Withstand 300VAC surge input for 5s
  • Power-on LED indicator.
  • Short-circuit, overload, overvoltage, and overtemperature protections
  • UL, CUL, TUV, CCC, CB, and CE approvals

Applications

  • LED signage displays
  • LED moving signs
  • LED channel letters
  • LED TV walls

Block Diagram

MEAN WELL UHP-200A Switching Power Supplies
Yayınlandı: 2017-08-11 | Güncellenmiş: 2025-12-15