MediaTek Genio 350 (MT8365) Evaluation Kit
MediaTek Genio 350 (MT8365) Evaluation Kit offers a comprehensive entry-level IoT application development solution. This kit includes a Hardware Development Kit (HDK) board with fully exposed chip functionality, complete hardware development documentation, and a Software Development Kit (SDK). The Genio 350 showcases its full capability, facilitating easy customization and application development. Choose from operating systems like Android, Linux Yocto, or Ubuntu. The kit is designed for ease of use, with publicly available online documentation for a straightforward development experience.
Features
- MediaTek Genio 350 CPU (MT8365)
- MediaTek PMIC (MT6357)
- 3GB LPDDR4 RAM x 1 (Micron MT53E768M32D4DT-053)
- 64GB eMMC x 1 (SanDisk/Western Digital SDINBDA4_64G)
- 2.0mm DC jack x 1 (for 12V DC input)
- Micro SD card slot x 1
- Push button x 4 (power, reset, volume-up, and volume-down)
- LED x 4 (power, reset, charging power good, and charging status)
- 4-lane DSI x 1
- HDMI x 1
- 10/100 Ethernet x 1 (shared with DIP signal)
- USB device port x 1 (Micro USB connector)
- USB host port x 1 (Type-A USB connector)
- 3.5mm earphone jack x 1 (with microphone input)
- 3.5mm line out audio jack x 1
- Analog microphone x 1
- Digital microphone x 2
- UART port x 2 for the trace log with USB to UART bridge IC (Micro USB connector x 2)
- I2C capacitive touchpad
- 4-data lane CSI x 2 (SAS SFF-8087 connector)
- M.2 Slot x 1 (for AzureWave AW-CB451NF Wi-Fi module)
- 40-pin 2.54mm pin header x 1 (for Raspberry Pi like I/O interface)
- 3-bit DIP switch for boot ID
- 2-pin 2.54mm jumper (for IrDA receiver)
Applications
- IoT application development
- Customization of Genio 350
- Hardware development
- Software development
Family Comparison
Videos
Overview
Yayınlandı: 2023-12-29
| Güncellenmiş: 2026-08-10