meerecompany S100D ToF 3D Depth Camera

meerecompany S100D ToF 3D Depth Camera measures an object’s distance by pixel unit. The 3D Time-of-Flight (ToF) cameras achieve this via a laser diode illuminator and a receiver. The S100D Camera illuminates an object or a scene with a modulated light source and observes the light reflected from the object. The phase shift between the emitted light and reflected light is measured and translated to distance.

The meerecompany S100D ToF 3D Depth Camera offers true VGA resolution and low power consumption in a compact design. The S100D provides a 0.2m to 4m operating range and VGA (640 x 480) depth pixel count.

Features

  • TRUE VGA resolution
  • Low power consumption
  • Compact design

Specifications

  • 0.2m to 4m operating range
  • VCSEL 940nm x 1 Illuminator
  • VGA (640x480) depth pixel count
  • 60°(H) x 45°(V) Field of view (H,V)
  • Amplitude/depth image 10bit output data (bit)
  • 7.5fps, 15fps, 30fps frame rate
  • 60mm x 15mm x 10mm Dimensions

Videos

Principles of indirect Time of Flight

Infographic - meerecompany S100D ToF 3D Depth Camera

Dimensions (mm) & Schematic

Schematic - meerecompany S100D ToF 3D Depth Camera

Overview

meerecompany S100D ToF 3D Depth Camera
Yayınlandı: 2021-07-01 | Güncellenmiş: 2022-03-11