Melexis DVK Conventional Hall Core Development Kit
Melexis DVK Conventional Hall Core Development Kit evaluates the performance of MLX91209, MLX91211, MLX91217, and MLX91219 conventional Hall current sensor ICs. This plug-and-play development kit includes everything from copper bus bars to sensors and cores. This kit provides an extra PCB to connect any other variant and has a measurement range of up to 500A with the smallest core and up to 1200A with the biggest core. Melexis DVK Conventional Hall Core Development Kit comes in a SOIC8 package and offers a short response time and a wideband range from DC to 400kHz.Features
- Plug-and-play (all included from copper bar to sensor)
- Extra PCB to connect any other variant
- Build and test different configurations (core, sensors, sensitivity)
- Short response time
- Ground layer and decoupling capacitors for high EMC performance
- High-speed current sensor (programmable)
- Linear transfer characteristic (programmable)
Kit Contents
- Evaluation board provided with MLX91209LVA-CAR-000, MLX91211LUA-ABT-500, and MLX91219LVA-AAR-502 for a quick start
- Two evaluation boards with no IC to be customized with the reference needed
- Additional spare sensors
- SiFe ferromagnetic cores
- Copper bars
- Plastic holders in order to easily assemble all the possible configurations
Additional Resources
Yayınlandı: 2021-12-09
| Güncellenmiş: 2022-03-11