Melexis DVK IMC Hall Shield Development Kit

Melexis DVK IMC Hall Shield Development Kit evaluates the performance of the MLX91208, MLX91216, and MLX91218 IMC-Hall® current sensor ICs. The DVK IMC Hall Shield plug-and-play development kit includes everything from the copper bus bar to sensors and shields. This kit comes with an extra PCB to connect any other variant and features a measurement range up to 700A with the smallest shield and up to 1400A with the biggest shield. Melexis DVK IMC Hall Shield Development Kit comes in a SOIC8 package and offers a wideband range from DC to 400kHz.

Features

  • Plug-and-play (all included from copper bar to sensor)
  • Provided with extra PCB to connect any other variant
  • Build and test different configurations (shields, sensors, sensitivity)
  • Short response time
  • Ground layer and decoupling capacitors for high EMC performance
  • High-speed current sensor (programmable) 
  • Linear transfer characteristic (programmable)

Kit Contents

  • Evaluation board provided with the MLX91216LDC-CAV-001-RE and MLX91216LDC-ARX-300-RE for a quick start
  • MLX91208/MLX91216 evaluation board with no IC to be customized with the reference needed
  • MLX91218 evaluation board with no IC to be customized with the reference needed
  • Additional spare sensors
  • SiFe ferromagnetic shields
  • Copper bars
  • Plastic holders for easy assembly of all possible configurations
Yayınlandı: 2021-12-09 | Güncellenmiş: 2022-06-14