Melexis DVK90901 Development Kit
Melexis DVK90901 Development Kit provides a plug-and-play environment for evaluating the MLX90901 tactile fingertip sensor module. The DVK90901 features a Melexis.IO USB Type-C® bridge for seamless I2C communication and real-time data visualization. This Melexis kit allows for out-of-the-box evaluation and effortless data logging.
Features
- Out-of-the-box evaluation - true plug-and-play setup for the MLX90901 accelerates prototyping and minimizes initial development time
- Flexible software integration - a dedicated Python software library enables custom scripting, automated testing, and tailored sensor interactions
- Real-time data visualization - an intuitive companion GUI lets users view tactile sensor data instantly and clearly
- Seamless data logging - built-in GUI tools effortlessly capture and store sensor data for in-depth analysis and performance validation
Applications
- 3D force vector (normal, shear)
- Contact detection
- Over-force detection
- Force localization without blind spot
Kit Contents
- MLX90901UOM-AAA-000 tactile fingertip sensor (18.5mm x 23.6mm x 9.4mm)
- Melexis.IO USB interface for GUI evaluation and configuration
- Cabling system - two cables plus a translator board to translate between the different connector types
Yayınlandı: 2026-11-18
| Güncellenmiş: 2026-11-19