Melexis DVK91220 Current Sensor Development Kits
Melexis DVK91220 Current Sensor Development Kits provide all the needed components to evaluate the performance and functionality of the MLX91220 and MLX91221 integrated current sensors. The DVK91220 kits offer variants for SOIC8 or SOIC16 package versions. The Development Kits include a ready-to-use evaluation board provided with MLX91220KDC-ABF-050 for a quick start and a customizable evaluation board with no IC.Features
- DVK variants available for SOIC8 or SOIC16 package versions, provided with an extra PCB to connect any other variant
- Sensor
- Isolated current measurement demonstrator factory calibrated for 50A
- 5V working supply
- 4.8kVRMS voltage isolation for SOIC-16 device, 2.4kVRMS for SOIC-8 device
- Stray field immune due to a differential measurement
- <3µs response time
- PCB
- PCB adapted to high current measurements up to 35ARMS continuous
- Ground Layer and decoupling capacitors for high EMC performances
- Placeholder for output filter implementation
- Interface
- M3 holes for screw-on connection of cables on the primary side
- Pin headers on the secondary side
- AEC-Q100 qualified
Resources
- User Guides
Board Layout
Yayınlandı: 2021-08-10
| Güncellenmiş: 2022-06-13