Melexis MLX90374 Triaxis® Position Processor
Melexis MLX90374 Triaxis® Position Processor is AEC-Q100 qualified, with a 5.5VDD supply voltage rating and a 12.6mA supply current. Melexis MLX90374 features a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver. This position processor provides either a dual PWM output or a combination of SENT with a programmable switch function. Melexis MLX90374 Triaxis Position Processor is ideal for pedal position sensors, float-level sensors, and throttle position sensor applications. The MLX90374 is offered as an ASIL-C SEooC (Safety Element out of Context - ISO 26262).Features
- Triaxis Hall technology
- On-chip signal processing for robust absolute position sensing
- AEC-Q100 qualified
- Programmable measurement range
- Programmable linear transfer characteristic (4 or 8 multi-points or 16PWL or 32PWL)
- PWM redundant dual output
- SENT and programmable switch dual output
- Enhanced serial data communication
- 48 bits ID number option
- Robustness against stray-field
Applications
- Absolute rotary position sensor
- Pedal position sensor
- Throttle position sensor
- Ride height position sensor
- Absolute linear position sensor
- Steering wheel position sensor
- Float-level sensor
- Non-contacting potentiometer
Functional Diagram
Videos
Yayınlandı: 2019-04-10
| Güncellenmiş: 2023-06-05