Melexis MLX90394 Micropower Triaxis® 3D Magnetometer
Melexis MLX90394 Micropower Triaxis® 3D Magnetometer is a 3-axis device suitable for many position sensor applications using Triaxis Hall Technology. The device, specially designed for micropower applications, measures magnetic fields along the X, Y, and Z axes. The measurements and the IC temperature are converted into 16-bit words and then transferred over an I2C communication channel. Measurements can be made upon request or continuously with selectable refresh rates. MLX90394 offers superb noise performance in a small 6-pin package with low current consumption for multiple settings and configurations.MLX90394’s wake-up modes allow users to put the entire system in deep sleep until the IC detects a magnetic field change on the selected axes either versus an initial measurement (Static Delta), previous measurement (Dynamic Delta), or a predefined absolute threshold (Absolute). This way, busy/slowly drifting magnetic fields can be registered while the device automatically toggles between active and sleep mode.
By clever wiring, the Melexis MLX90394 provides synchronization options through an interrupt pin and two I2C addresses (per device). Four preprogrammed MLX90394 magnetometers can be placed on a single I2C bus.
Features
- 16-bit digital output for magnetic and temperature data
- Individually selectable magnetic axes
- 3x wake-up on change/interrupt modes
- Data ready output for μC synchronization
- Built-in chip temperature compensation
- Runtime selectable modes (on-the-fly)
- 3x user selectable configurations (low current, low noise, high range)
- 2x selectable I2C slave addresses in 1x device
- Integrated configurable digital filter
- Average consumption of 3μA for X or Y and 4.3μA for Z at 10Hz in single measurement mode
- Average consumption of 10μA for X, Y, and Z at 10Hz in single measurement mode
- Power down mode of 0.7μA
- Magnetic ranges of ±5mT (0.15μT/LSB) and ±50mT1 (1.5μT/LSB)
- Wide supply voltage from 1.7V to 3.6V
- I2C compatible with 0.1MHz, 0.4MHz, and 1.0MHz
- Ambient temperature range from -40°C to +105°C
- UTDFN-6 (LD) package, 2mm x 1.5mm x 0.4mm
- RoHS-compliant, Green, and Halogen-free
Applications
- PC peripherals and mouse rollers
- Gaming
- Joysticks
- D-pads
- Trigger buttons
- Wearables (smartwatch digital crowns and bezels)
- Battery power tools
- Hairdryers
- Drill triggers
- Home security (door/window opening detection)
- White goods
- Smart knobs
- Liquid levels
- Industrial
- Linear actuators
- Pneumatic actuators
- Smart home
- HMI thermostats
- Electronic lock
Block Diagram
Additional Resources
Yayınlandı: 2023-12-15
| Güncellenmiş: 2025-04-30