Melexis MLX90424 Triaxis® Position Sensor ICs

Melexis MLX90424 Triaxis® Position Sensor ICs are designed for linear movement applications and integrate a wake-up switch function. These magnetic position sensor ICs feature three isolated dies: two MLX90423 Triaxis position sensors and one MLX92292 switch. The switch optimizes energy consumption by keeping the system in a low-power state until a magnetic field is detected. The MLX90424 modules accurately detect the three components of magnetic flux density (Bx, By, and Bz), enabling precise linear displacement measurements. This makes the ICs ideal for applications where non-contact position sensing is essential. Melexis MLX90424 Triaxis Position Sensor ICs offer flexible output options, including pulse width modulation (PWM) and SENT frames encoded in a secure sensor format for system compatibility and simplified integration. The modules come in a TSSOP-16 (GO) triple-die package that is AEC-Q100 qualified and RoHS compliant.

Features

  • TSSOP-16 (GO) triple-die package
  • Triaxis position sensors
    • Triaxis Hall technology for robust absolute position sensing
    • Programmable measurement range
    • Programmable linear transfer characteristic (12 to 16 multi-points)
    • Selectable output modes: analog ratiometric, SENT (SAE J2716 APR2016) and PWM
    • Robustness against stray magnetic field up to 5mT (4kA/m) as per ISO 11452-8
    • 48-bit ID number option
  • Hall switch
    • <10μA average supply current in μ-power mode
    • Supports 12V battery-powered mode
    • Integrated self-diagnostic functions activating dedicated safe mode
    • Flexible magnetic thresholds and temperature coefficient
  • ISO 26262 safety element out of context
    • ASIL C for the position sensing
    • ASIL B for the switch sensing
  • AEC-Q100 qualified (grade 0)
  • RoHS compliant

Applications

  • Brake pedal stroke sensors
  • Pedal position sensors
  • Throttle position sensors
  • Ride height position sensors
  • Absolute linear position sensors
  • Float-level sensors
  • Non-contacting potentiometers
  • Wake-up switches

Application Example

Infographic - Melexis MLX90424 Triaxis® Position Sensor ICs

Recommended Application Diagram

Application Circuit Diagram - Melexis MLX90424 Triaxis® Position Sensor ICs

Videos

Yayınlandı: 2024-10-28 | Güncellenmiş: 2026-06-08