Melexis MLX90641 16 x 12 IR Array Sensors
Melexis MLX90641 16 x 12 IR Array Sensors are fully calibrated thermal IR arrays in a 4-lead TO39 package with a digital interface. These array sensors are small, easy to integrate, and contain 192 FIR pixels. Melexis MLX90641 16 x 12 IR array sensors operate at 3.3V supply voltage and are programmable from 0.5Hz to 64Hz frequency range. Applications include microwave ovens, intrusion/movement detection, visual IR thermometers, and automotive air conditioning control system.Features
- 16 x 12 pixel IR array
- Easy to integrate
- Industry-standard four-lead TO39 package
- Factory calibrated
- 0.1K @ 4Hz refresh rate noise equivalent temperature difference (NETD)
- I2C compatible digital interface
- 0.5Hz to 64Hz frequency range programmable refresh rate
- 3.3V supply voltage
- 12mA current consumption
- 55° x 35° and 110° x 75° FOV options
- Operating temperature modes
- -40°C to +85°C (90641E)
- -40°C to 125°C (90641K)
- -40°C to +300°C target temperature
- Complies with RoHS regulations
Applications
- High-precision non-contact temperature measurements
- Microwave ovens
- Intrusion/movement detection
- Temperature sensing element for residential, commercial, and industrial building air-conditioning
- Thermal comfort sensor in automotive air conditioning control system
- Passenger classification
- Industrial temperature control of moving parts
- Visual IR thermometers
Block Diagram
Overview and Pin Description
Yayınlandı: 2019-01-30
| Güncellenmiş: 2025-04-30