Melexis MLX90817 Absolute Pressure Sensors
Melexis MLX90817 Absolute Pressure Sensors are factory-calibrated absolute pressure sensors that deliver a ratiometric analog output. Melexis MLX90817 Absolute Pressure Sensors feature an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy. Melexis MLX90817 pressure sensors are ideal for automotive applications with absolute pressure from 1bar to 5.5bar.Features
- High accuracy absolute pressure sensor
- Ratiometric analog output
- System in a package
- MEMS
- Analog front-end circuitry
- 16-bit microcontroller
- Analog back-end circuitry
- Voltage regulators
- Automotive qualified and automotive diagnostic features
- Clamping levels
- Broken track diagnostics
- Multiple internal fault diagnostics
- Factory-calibrated or fully programmable through the connector for customized calibration curves
- Robust, easy-to-use package
Applications
- Automotive applications with 1bar to 5.5bar absolute pressure
- Manifold and turbo manifold air pressure
- Manifold and turbo manifold air pressure combined with temperature
Specifications
- 18V supply voltage
- -14V reverse voltage protection
- 18V positive output voltage
- -0.5V reverse output voltage
- -40°C to +150°C operating temperature range
- -40°C to +125°C programming temperature range
- 15bar burst pressure (room temperature)
Functional Diagram
Videos
Additional Resource
Yayınlandı: 2019-10-21
| Güncellenmiş: 2023-06-05